KEMET 33nF MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 187-1478
- Mfr. Part No.:
- C1825X333JDGACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)**
$7.44
(exc. GST)
$8.18
(inc. GST)
548 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 124 | $7.44 |
125 - 249 | $7.25 |
250 + | $7.13 |
**price indicative
Related links
- KEMET 33nF MLCC ±5% , SMD
- Yageo 33nF MLCC ±10% , SMD
- KEMET 820pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 30pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF MLCC ±5% , SMD
- KEMET 39nF MLCC ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD