KEMET 33nF MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 187-1384
- Mfr. Part No.:
- C1210X333JBGACAUTO
- Brand:
- KEMET
1315 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.489
(exc. GST)
$0.538
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.489 | $489.00 |
2000 - 3000 | $0.477 | $477.00 |
4000 + | $0.469 | $469.00 |
*price indicative
- RS Stock No.:
- 187-1384
- Mfr. Part No.:
- C1210X333JBGACAUTO
- Brand:
- KEMET
Related links
- KEMET 33nF MLCC, 630V dc V, ±5% , SMD
- Murata 33nF MLCC, 630V dc V, ±10% , SMD
- Yageo 33nF MLCC, 630V dc V, ±10% , SMD
- KEMET 33nF MLCC, 1kV dc V, ±5% , SMD
- KEMET 33nF MLCC, 250V dc V, 5% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- KEMET 47nF MLCC, 630V dc V, ±5% , SMD