Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %

Get a bulk buy discount

Add 200 more to save $1.80

View bulk pricing options

Subtotal (1 pack of 50 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 950 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 150$0.32$16.00-
200 - 450$0.311$15.55$1.80
500 +$0.302$15.10$9.00

*price indicative

RS Stock No.:
184-3548
Mfr. Part No.:
JMK316ABJ476MLHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Dielectric

X5R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Series

M

Height

1.6mm

Length

3.2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 47 μF ± 20%, 6.3V, X5R, 1206/3216

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 2000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy