Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 40 units)*

$16.28

(exc. GST)

$17.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
40 - 160$0.407$16.28
200 - 360$0.386$15.44
400 +$0.367$14.68

*price indicative

RS Stock No.:
246-9967
Mfr. Part No.:
MCASJ31LAB7226MTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

3216

Construction

3216

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCASJ

Height

1.6mm

Length

3.2mm

Standards/Approvals

RoHS, REACH

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 22uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy