Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
184-3646
Mfr. Part No.:
JMK325BJ107MY-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Dielectric

X5R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Series

M

Height

1.9mm

Length

3.2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 100 μF ± 20%, 6.3V, X5R, 1210/3225

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 2000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy