Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 6.3V dc, Surface
- RS Stock No.:
- 240-5685
- Mfr. Part No.:
- MSASJ31LAC6476MTNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.58
(exc. GST)
$6.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $0.279 | $5.58 |
| 100 - 280 | $0.265 | $5.30 |
| 300 + | $0.251 | $5.02 |
*price indicative
- RS Stock No.:
- 240-5685
- Mfr. Part No.:
- MSASJ31LAC6476MTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Construction | 1206 | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSASJ | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Construction 1206 | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSASJ | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.
Reliability is high because of the laminated structure
Same shape, wide capacitance range
Equivalent series resistance (ESR) is small and noise absorption is excellent
For communication devices (cell phones, wireless devices, etc.)
Digital circuit overall
Related links
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor Surface Mount
