Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$13.50

(exc. GST)

$14.85

(inc. GST)

RS Stock No.:
184-3678
Mfr. Part No.:
JMK212BBJ226MGHT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

0805

Package/Case

0805

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

M

Standards/Approvals

RoHS

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 22 μF ± 20%, 6.3V, X5R, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications

Industrial use like DC/DC converter, measuring equipment, and so on

Communication use like high reliability server, and so on

General digital circuit

Power supply bypass capacitors

Smoothing capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy