CHEMI-CON 330 nF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 182-7585
- Mfr. Part No.:
- KTD251B334M32A0B00
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save $1.64
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.743 | $17.43 | - |
| 20 + | $1.661 | $16.61 | $1.64 |
*price indicative
- RS Stock No.:
- 182-7585
- Mfr. Part No.:
- KTD251B334M32A0B00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | NTD | |
| Width | 3.5mm | |
| Standards/Approvals | UL, RoHS, EIA | |
| Height | 6mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series NTD | ||
Width 3.5mm | ||
Standards/Approvals UL, RoHS, EIA | ||
Height 6mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Related links
- CHEMI-CON 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
