CHEMI-CON 2.2 μF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Through Hole Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-7598
Mfr. Part No.:
KTD251B225M80A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

NTD

Standards/Approvals

EIA, UL, RoHS

Length

13.5mm

Width

5mm

Height

15mm

Maximum Operating Temperature

125°C

Lead Spacing

10mm

Lead Diameter

600μm

COO (Country of Origin):
JP
Small in size and wide capacitance range.

Max. 470μF is available.

Superior humidity characteristic and long life.

Excellent high frequency characteristic due to low ESR.

High rated ripple current.

250Vdc items are available.

Resin used for coating.

Pb-free design(also ceramic dielectric)

APPLICATIONS

Smoothing circuit of switching mode AC-DC or DC-DC converter.

Noise suppressor for various kinds of equipments.

By-pass or decoupling circuits.

Automotive equipments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy