CHEMI-CON 220 nF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Through Hole Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.83

(exc. GST)

$19.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.783$17.83
20 +$1.658$16.58

*price indicative

RS Stock No.:
182-7579
Mfr. Part No.:
KTD251B224M32A0B00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

NTD

Width

3.5mm

Height

6mm

Standards/Approvals

RoHS, UL, EIA

Length

5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Small in size and wide capacitance range.

Max. 470μF is available.

Superior humidity characteristic and long life.

Excellent high frequency characteristic due to low ESR.

High rated ripple current.

250Vdc items are available.

Resin used for coating.

Pb-free design(also ceramic dielectric)

APPLICATIONS

Smoothing circuit of switching mode AC-DC or DC-DC converter.

Noise suppressor for various kinds of equipments.

By-pass or decoupling circuits.

Automotive equipments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy