CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor, 250V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 182-7612
- Mfr. Part No.:
- KTD251B475M90A0B00
- Brand:
- CHEMI-CON
Get a bulk buy discount
Add 4 more to save $2.32
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$66.19
(exc. GST)
$72.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $33.095 | $66.19 | - |
| 4 + | $32.515 | $65.03 | $2.32 |
*price indicative
- RS Stock No.:
- 182-7612
- Mfr. Part No.:
- KTD251B475M90A0B00
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 250V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | NTD | |
| Length | 22.5mm | |
| Height | 20mm | |
| Width | 6mm | |
| Standards/Approvals | EIA, UL, RoHS | |
| Lead Spacing | 20mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 250V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series NTD | ||
Length 22.5mm | ||
Height 20mm | ||
Width 6mm | ||
Standards/Approvals EIA, UL, RoHS | ||
Lead Spacing 20mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
- RS Stock No. 1827607
- Mfr. Part No. KTD101B475M43A0B00
Each (In a Pack of 10)
$3.264
- RS Stock No. 1827545
- Mfr. Part No. KTD251B106M99A0B00
Each (In a Pack of 2)
$53.245
- RS Stock No. 5020380
- Mfr. Part No. KTD101B475M55A0T00
Each (In a Pack of 5)
$5.802
- RS Stock No. 5020289
- Mfr. Part No. KTD500B475M43A0T00
Each (In a Pack of 5)
$4.636
Related links
- CHEMI-CON 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 4.7 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder









