- RS Stock No.:
- 502-0318
- Mfr. Part No.:
- KTD101B334M32A0T00
- Brand:
- CHEMI-CON
195 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.658
(exc. GST)
$1.824
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $1.658 | $8.29 |
*price indicative
- RS Stock No.:
- 502-0318
- Mfr. Part No.:
- KTD101B334M32A0T00
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 5 x 3.5 x 6mm |
Length | 5mm |
Depth | 3.5mm |
Height | 6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Through Hole |
Related links
- CHEMI-CON 330nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20%...
- CHEMI-CON 680nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20%...
- CHEMI-CON 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20%...
- CHEMI-CON 330nF MLCC, 50V dc V, ±20% , SMD
- CHEMI-CON 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- CHEMI-CON 470nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±20%...
- CHEMI-CON 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20%...
- CHEMI-CON 470nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20%...