KEMET 68 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 180-6416
- Mfr. Part No.:
- C1206C680JDGACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6416
- Mfr. Part No.:
- C1206C680JDGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C1206C | |
| Height | 1mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C1206C | ||
Height 1mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
KEMETs High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature, is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from −55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Their exceptional performance at high frequencies has made high voltage MLCC's the preferred dielectric choice of design engineers worldwide. In addition to their use in power supplies, these capacitors are widely used in industries related to automotive(hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
Related links
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 68 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 68 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
