KEMET 68 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $32.00

View bulk pricing options

Subtotal (1 unit)*

$25.64

(exc. GST)

$28.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 193 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$25.64-
50 - 99$25.00$32.00
100 +$24.61$103.00

*price indicative

RS Stock No.:
124-9381
Mfr. Part No.:
C4540C683JDGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

68nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

4540

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

10.2mm

Standards/Approvals

EIA 624, J-STD-020, IPC-7351, AEC-Q200, EIA 481, EIA 556

Length

11.4mm

Height

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

KEMET C4540C High Voltage C0G Dielectric Capacitors


KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.

KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.

These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Features


Industry leading capacitance values

Base metal and precious metal

Low ESR at high frequencies

Applications


Switch mode power supplies

High-voltage coupling

High-voltage DC blocking

Snubber circuits

KEMET High Voltage Ceramic Capacitors


Approvals

AEC-Q200

  • RS Stock No. 9155320
  • Mfr. Part No. CGA5L1C0G2A104J160AC
Each (In a Pack of 5)
$1.422
  • RS Stock No. 0877969
  • Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
  • RS Stock No. 2006501
  • Mfr. Part No. CC0603JRNPO9BN560
Each (On a Tape of 500)
$0.025
  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy