KEMET 68 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 146-3566
- Mfr. Part No.:
- C315C680J5G5TA
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3566
- Mfr. Part No.:
- C315C680J5G5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 3.81mm | |
| Height | 3.14mm | |
| Suppression Class | Class I | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Width 2.54mm | ||
Standards/Approvals RoHS, REACH | ||
Length 3.81mm | ||
Height 3.14mm | ||
Suppression Class Class I | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Related links
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- TDK 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
