Rose+Krieger Reducing Bush 96200AC, 18 mm OD
- RS Stock No.:
- 832-651
- Mfr. Part No.:
- 96200AC
- Brand:
- Rose+Krieger
N
Subtotal (1 pack of 10 units)*
$18.86
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.86 | $1.886 |
*price indicative
- RS Stock No.:
- 832-651
- Mfr. Part No.:
- 96200AC
- Brand:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Reducing Bush | |
| Outside Diameter | 18mm | |
| Length | 30mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Reducing Bush | ||
Outside Diameter 18mm | ||
Length 30mm | ||
Material Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN | ||
The Rose+Krieger Reducing Bush provides a reliable solution for adapting different thread sizes in various applications. It is MADE from Durable PA plastic for long lasting performance and resistance to wear.
PA plastic construction for durability
Suitable for thread size reduction
Lightweight design for easy handling
Resistant to wear and corrosion
