KEMET 39 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface
- RS Stock No.:
- 841-0799
- Mfr. Part No.:
- C0805X390JCGACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save $18.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 18 November 2026
- Plus 2,330 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.078 | $10.78 | - |
| 630 - 1240 | $1.048 | $10.48 | $18.90 |
| 1250 + | $1.031 | $10.31 | $58.75 |
*price indicative
- RS Stock No.:
- 841-0799
- Mfr. Part No.:
- C0805X390JCGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 39pF | |
| Voltage | 1kV dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Height | 1.6mm | |
| Standards/Approvals | EIA 0603, IPC-7351, EIA 1206, EIA 624, EIA 0805, J-STD-020, EIA 481, EIA 556 | |
| Width | 1.6mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 39pF | ||
Voltage 1kV dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Height 1.6mm | ||
Standards/Approvals EIA 0603, IPC-7351, EIA 1206, EIA 624, EIA 0805, J-STD-020, EIA 481, EIA 556 | ||
Width 1.6mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
KEMET 0805 FT-CAP SMT MLCC Ceramic Capacitors
0805 size FT-CAP SMT MLCC ceramic capacitors that offer Flex performance of up to 5 mm by using a Flexible termination system that minimises the transfer of board Flex stress to the component body. These FT-CAP MLCC SMT ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. This inhibits the transfer of board stress to the ceramic body reducing the occurrence of Flex cracks which can result in low IR or short circuit failures. In addition, these FT-CAP MLCC ceramic capacitors have a wide operating temperature range of -55 to + 125°C, low ESR and ESL, high thermal stability and high ripple current capability.
Typical applications for these FT-CAP MLCC ceramic capacitors include:
Power supplies
LCD fluorescent backlight ballasts
HID lighting
Telecom equipment
Industrial and medical equipment/control
LAN/WAN Interface
Analogue and digital modems and automotive applications
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 39 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 39 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 39 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
