Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor, 50V, ±10 %

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$16.20

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
  • Plus 600 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.081$16.20-
400 - 600$0.079$15.802%
800 +$0.076$15.206%

*price indicative

RS Stock No.:
176-3290
Mfr. Part No.:
0805B334K500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

330nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Construction

Stacked

Package/Case

0805

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Standard

Length

2mm

Standards/Approvals

RoHS

Height

1.25mm

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy