Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 176-3069
- Mfr. Part No.:
- 0402N471J250CT
- Brand:
- Walsin Technology Corporation
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1.35
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8,050 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 2450 | $0.027 | $1.35 |
| 2500 - 4950 | $0.027 | $1.35 |
| 5000 + | $0.026 | $1.30 |
*price indicative
- RS Stock No.:
- 176-3069
- Mfr. Part No.:
- 0402N471J250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Minimum Operating Temperature | -55°C | |
| Series | 0402N | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Minimum Operating Temperature -55°C | ||
Series 0402N | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
