Yageo 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$228.00

(exc. GST)

$252.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.057$228.00
8000 - 12000$0.055$220.00
16000 +$0.054$216.00

*price indicative

RS Stock No.:
173-2804
Mfr. Part No.:
223886315339
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

7 in Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

1.6mm

Height

600μm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
CN

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

  • RS Stock No. 6698527
  • Mfr. Part No. 223886315339
Each (In a Pack of 25)
$0.126
  • RS Stock No. 6698527P
  • Mfr. Part No. 223886315339
Each (Supplied on a Reel)
$0.126
  • RS Stock No. 1985259
  • Mfr. Part No. AC0402JRNPO9BN330
Each (On a Tape of 250)
$0.038
  • RS Stock No. 1988039P
  • Mfr. Part No. CC0805JRNPO9BN330
Each (Supplied on a Reel)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy