Yageo 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$4.20

(exc. GST)

$4.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,675 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 975$0.168$4.20
1000 - 1975$0.164$4.10
2000 +$0.162$4.05

*price indicative

Packaging Options:
RS Stock No.:
669-8527
Mfr. Part No.:
223886315339
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Packaging

7 in Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

600μm

Width

1.6mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

Yageo 1206


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy