- RS Stock No.:
- 199-2150
- Mfr. Part No.:
- CC0402FRNPO9BN330
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.036
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.036 | $18.00 |
2500 - 4500 | $0.035 | $17.50 |
5000 + | $0.034 | $17.00 |
*price indicative
- RS Stock No.:
- 199-2150
- Mfr. Part No.:
- CC0402FRNPO9BN330
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 33pF MLCC, 50V dc V, ±1% , SMD
- Murata 33pF MLCC, 50V dc V, ±1% , SMD
- Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Yageo 33pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 33pF MLCC, 25V dc V, ±5% , SMD
- Yageo 33pF MLCC, 100V dc V, ±5% , SMD
- Yageo 18pF MLCC, 50V dc V, ±1% , SMD