TDK 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 179-6016
- Mfr. Part No.:
- CGA2B2NP01H330J050BA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$32.00
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.032 | $32.00 |
| 3000 - 4000 | $0.032 | $32.00 |
| 5000 + | $0.031 | $31.00 |
*price indicative
- RS Stock No.:
- 179-6016
- Mfr. Part No.:
- CGA2B2NP01H330J050BA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 33 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 33 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- Yageo 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
