- RS Stock No.:
- 170-6051
- Mfr. Part No.:
- GCM155R71H223KA55D
- Brand:
- Murata
80000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.011 | $110.00 |
50000 + | $0.01 | $100.00 |
*price indicative |
- RS Stock No.:
- 170-6051
- Mfr. Part No.:
- GCM155R71H223KA55D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Automotive Standard | AEC-Q200 |
Depth | 0.5mm |
Height | 0.5mm |
Series | GCM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 22nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 22nF MLCC SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22nF MLCC ±10% , SMD