Murata 22 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 169-6302
- Mfr. Part No.:
- GRM31BR72E223KW01L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$585.00
(exc. GST)
$642.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.195 | $585.00 | - |
| 6000 - 9000 | $0.19 | $570.00 | $30.00 |
| 12000 + | $0.187 | $561.00 | $96.00 |
*price indicative
- RS Stock No.:
- 169-6302
- Mfr. Part No.:
- GRM31BR72E223KW01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 1.6mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 1.6mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
