Murata 22 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Get a bulk buy discount

Add 50000 more to save $50.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.006$60.00-
50000 +$0.005$50.00$50.00

*price indicative

RS Stock No.:
114-0671
Mfr. Part No.:
GCM155R71E223KA55D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

25V dc

Package/Case

0402

Construction

Stacked

Packaging

180 mm Dia Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GCM

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

Murata GCM Automotive 0402 Series


Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent pulse responsibility and noise reduction due to their low impedance at high frequency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy