Murata 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 815-1667
- Mfr. Part No.:
- GCM155R71H223KA55D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$6.25
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,750 unit(s) ready to ship from another location
- Plus 21,000 unit(s) shipping from 01 December 2026
- Plus 10,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | $0.025 | $6.25 |
| 2500 - 4750 | $0.025 | $6.25 |
| 5000 + | $0.024 | $6.00 |
*price indicative
- RS Stock No.:
- 815-1667
- Mfr. Part No.:
- GCM155R71H223KA55D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.
Related links
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
