Murata 22 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 150-4013
- Mfr. Part No.:
- RDE5C1H223J1M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.65
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.906 | $22.65 | - |
| 500 - 975 | $0.882 | $22.05 | 2% |
| 1000 + | $0.868 | $21.70 | 4% |
*price indicative
- RS Stock No.:
- 150-4013
- Mfr. Part No.:
- RDE5C1H223J1M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Length | 4.5mm | |
| Width | 3.15mm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| Height | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Length 4.5mm | ||
Width 3.15mm | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Height 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1504016
- Mfr. Part No. RDE5C1H272J0M1H03A
Each (In a Pack of 25)
$0.357
- RS Stock No. 1504019
- Mfr. Part No. RDE5C1H682J1M1H03A
Each (In a Pack of 25)
$0.812
- RS Stock No. 1692798
- Mfr. Part No. RDE5C1H122J0M1H03A
Each (In a Box of 2000)
$0.234
- RS Stock No. 1335686
- Mfr. Part No. RDE5C1H392J0M1H03A
Each (In a Pack of 25)
$0.364
Related links
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface












