Murata 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 169-3939
- Mfr. Part No.:
- GCM155R71H103KA55D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 14%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$70.00
(exc. GST)
$80.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.007 | $70.00 | - |
| 50000 + | $0.006 | $60.00 | 14% |
*price indicative
- RS Stock No.:
- 169-3939
- Mfr. Part No.:
- GCM155R71H103KA55D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Flat | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Flat | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0402 Series
Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.
- RS Stock No. 7234954
- Mfr. Part No. GCM155R71H103KA55D
Each (In a Pack of 200)
$0.022
- RS Stock No. 7234954P
- Mfr. Part No. GCM155R71H103KA55D
Each (Supplied on a Reel)
$0.022
- RS Stock No. 2763741P
- Mfr. Part No. GRM155R71H103KA88J
Each (Supplied on a Reel)
$0.012
- RS Stock No. 2763741
- Mfr. Part No. GRM155R71H103KA88J
Each (On a Tape of 1000)
$0.012
Related links
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount










