- RS Stock No.:
- 169-2859
- Mfr. Part No.:
- RDER71H223K0M1H03A
- Brand:
- Murata
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 2000)
$0.174
(exc. GST)
$0.191
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.174 | $348.00 |
4000 - 18000 | $0.169 | $338.00 |
20000 + | $0.152 | $304.00 |
*price indicative |
- RS Stock No.:
- 169-2859
- Mfr. Part No.:
- RDER71H223K0M1H03A
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4 x 2.5 x 3.5mm |
Length | 4mm |
Depth | 2.5mm |
Height | 3.5mm |
Series | RDE |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |
Terminal Type | Radial |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Murata 22nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 22nF MLCC SMD
- Murata 22nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22nF MLCC ±10% , SMD