Murata 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-4017
- Distrelec Article No.:
- 304-24-101
- Mfr. Part No.:
- RDER72A474K1M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.83
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 325 unit(s) ready to ship from another location
- Plus 625 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.513 | $12.83 | - |
| 500 - 975 | $0.499 | $12.48 | 2% |
| 1000 + | $0.491 | $12.28 | 4% |
*price indicative
- RS Stock No.:
- 150-4017
- Distrelec Article No.:
- 304-24-101
- Mfr. Part No.:
- RDER72A474K1M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 100V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Height | 3.5mm | |
| Length | 4.5mm | |
| Width | 3.15mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 100V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Height 3.5mm | ||
Length 4.5mm | ||
Width 3.15mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
- RS Stock No. 1441922
- Mfr. Part No. SR151C103KAR
Each (In a Bag of 50)
$0.449
- RS Stock No. 6994995
- Mfr. Part No. SR151E103MARTR
Each (In a Pack of 25)
$0.226
- RS Stock No. 1940633
- Mfr. Part No. FG26X7R2A474KNT00
Each (In a Pack of 10)
$1.029
- RS Stock No. 5381584
- Mfr. Part No. C330C224K1R5TA
Each (In a Pack of 5)
$0.692
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 470 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount










