Murata 470nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2938
- Mfr. Part No.:
- RDER71H474K1P1H03B
- Brand:
- Murata
Price (ex. GST) Each (In a Pack of 10)
$0.39
(exc. GST)
$0.43
(inc. GST)
50 In Global stock for delivery within 5 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.39 | $3.90 |
130 - 240 | $0.38 | $3.80 |
250 + | $0.374 | $3.74 |
*price indicative
- RS Stock No.:
- 190-2938
- Mfr. Part No.:
- RDER71H474K1P1H03B
- Brand:
- Murata
Related links
- Murata 470nF MLCC ±10% , Through Hole
- Murata 470nF MLCC SMD
- Vishay 470nF MLCC 10% , Through Hole
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 470nF MLCC ±10%
- Murata 470nF MLCC ±10% , SMD
- Murata 470nF MLCC ±10% , SMD