KEMET 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save $0.91

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.46

(exc. GST)

$3.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
  • Plus 265 unit(s) shipping from 23 November 2026
  • Plus 865 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$0.692$3.46-
65 - 120$0.678$3.39$0.91
125 +$0.666$3.33$3.25

*price indicative

Packaging Options:
RS Stock No.:
538-1584
Mfr. Part No.:
C330C224K1R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

220nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Length

9.14mm

Width

4.07mm

Standards/Approvals

REACH, UL, RoHS

Height

3.81mm

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Diameter

510μm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric

Conformally coated

Radial

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Each (In a Bag of 250)
$0.386
Each (Supplied in a Bag)
$0.692
Each (In a Pack of 5)
$0.174
Each (In a Pack of 5)
$0.702

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy