Murata 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 150-3994
- Mfr. Part No.:
- RDER72A105K2M1H03A
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 2000 units)*
$740.00
(exc. GST)
$820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.37 | $740.00 | - |
| 4000 - 6000 | $0.361 | $722.00 | 2% |
| 8000 + | $0.356 | $712.00 | 3% |
*price indicative
- RS Stock No.:
- 150-3994
- Mfr. Part No.:
- RDER72A105K2M1H03A
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | RDE | |
| Length | 5.5mm | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, REACH, ANSI/ESD S20.20:2014 | |
| Height | 4mm | |
| Width | 3.15mm | |
| Lead Spacing | 5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series RDE | ||
Length 5.5mm | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, REACH, ANSI/ESD S20.20:2014 | ||
Height 4mm | ||
Width 3.15mm | ||
Lead Spacing 5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.
Related links
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 2.2 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
