KYOCERA AVX 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 144-1922
- Mfr. Part No.:
- SR151C103KAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $2.75
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$22.45
(exc. GST)
$24.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 250 unit(s) shipping from 30 November 2026
- Plus 2,000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.449 | $22.45 | - |
| 250 - 450 | $0.438 | $21.90 | $2.75 |
| 500 + | $0.431 | $21.55 | $9.00 |
*price indicative
- RS Stock No.:
- 144-1922
- Mfr. Part No.:
- SR151C103KAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | SR | |
| Height | 3.81mm | |
| Length | 3.81mm | |
| Standards/Approvals | RoHS | |
| Width | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series SR | ||
Height 3.81mm | ||
Length 3.81mm | ||
Standards/Approvals RoHS | ||
Width 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 510μm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
- RS Stock No. 1441962
- Mfr. Part No. SR211C103KARTR1
Each (In a Bag of 50)
$0.443
- RS Stock No. 1704631
- Mfr. Part No. SR211C103KAR
Each (On a Reel of 1000)
$0.274
- RS Stock No. 1441927
- Mfr. Part No. SR151C222KAR
Each (In a Bag of 50)
$0.287
- RS Stock No. 6994920
- Mfr. Part No. CK05BX103K
Each (In a Pack of 10)
$3.979
Related links
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±5 %, Surface











