Murata 470 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $32.00

View bulk pricing options

Subtotal (1 box of 2000 units)*

$632.00

(exc. GST)

$696.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 2000$0.316$632.00-
4000 - 6000$0.308$616.00$32.00
8000 +$0.303$606.00$104.00

*price indicative

RS Stock No.:
150-4000
Mfr. Part No.:
RDER72A474K1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Width

3.15mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Height

3.5mm

Length

4.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Suppression Class

Class II

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Each (In a Pack of 25)
$0.513
Each (In a Pack of 25)
$0.438
Each (In a Pack of 10)
$0.482
Each (In a Pack of 10)
$0.378

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy