Murata 470nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2936
- Mfr. Part No.:
- RDER71H474K1K1H03B
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.518
(exc. GST)
$0.57
(inc. GST)
430 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | $0.518 | $5.18 |
130 - 240 | $0.504 | $5.04 |
250 + | $0.496 | $4.96 |
**price indicative
- RS Stock No.:
- 190-2936
- Mfr. Part No.:
- RDER71H474K1K1H03B
- Brand:
- Murata
Related links
- Murata 470nF MLCC ±10% , Through Hole
- Murata 470nF MLCC SMD
- Vishay 470nF MLCC 10% , Through Hole
- Murata 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 470nF MLCC ±10%
- Murata 470nF MLCC ±10% , SMD
- Murata 470nF MLCC ±10% , SMD