Murata 10nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 190-2926
- Mfr. Part No.:
- RDER71H103K0K1H03B
- Brand:
- Murata
370 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.451
(exc. GST)
$0.496
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.451 | $4.51 |
130 - 240 | $0.443 | $4.43 |
250 + | $0.435 | $4.35 |
*price indicative
- RS Stock No.:
- 190-2926
- Mfr. Part No.:
- RDER71H103K0K1H03B
- Brand:
- Murata
Related links
- Murata 10nF MLCC, 50V dc V, ±10% , Through Hole
- Murata 10nF MLCC, 50V dc V, ±10% , SMD
- Murata 10nF MLCC, 50V dc V, SMD
- Vishay 10nF MLCC, 50V dc V, ±10% , Through Hole
- Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% ,...
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10%...
- Murata 10nF MLCC, 630V dc V, ±10% , SMD
- Murata 10nF MLCC, 25V dc V, ±10% , SMD