Subtotal (1 unit)*
$1,122.54
(exc. GST)
$1,234.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,122.54 |
*price indicative
- RS Stock No.:
- 236-1257
- Mfr. Part No.:
- 805.S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Micrometre | |
| Accuracy | 0.02 mm | |
| Imperial/Metric | Metric | |
| Maximum Measurement | 300 mm | |
| Standards/Approvals | ISO 133851, DIN 862, NF EN ISO 133851 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Micrometre | ||
Accuracy 0.02 mm | ||
Imperial/Metric Metric | ||
Maximum Measurement 300 mm | ||
Standards/Approvals ISO 133851, DIN 862, NF EN ISO 133851 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has universal calliper for interior, exterior measurement. The measurement capacity of calliper is 300 mm. The calliper has stainless steel rule with mat finish and rule hardness is 40 HRc minimum.
Vernier screw locking
Precision adjustment screw
Vernier endurance is 20 000 cycles minimum
