Facom 1355A Standard Micrometre

Subtotal (1 unit)*

$3,072.92

(exc. GST)

$3,380.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,072.92

*price indicative

RS Stock No.:
236-2149
Mfr. Part No.:
1355A
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Micrometre

Accuracy

0.001 mm

Imperial/Metric

Metric

SPC Data Output

Yes

Maximum Measurement

25 mm

Micrometre Type

Standard

Minimum Measurement

0 mm

Standards/Approvals

ISO 3611, DIN 863, NF EN ISO 3611

Non Compliant

COO (Country of Origin):
CH
The Facom digital display micrometer is compatibility with gagewedge software and has stand by position without loss of origin. It has adjustable measuring force 10 N and 10000 hrs continuous operating time.

Accuracy 0.001 mm

Measurement range 0 to 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy