Facom Caliper 200 mm Digital, Metric
- RS Stock No.:
- 236-1255
- Mfr. Part No.:
- 805.M
- Brand:
- Facom
Subtotal (1 unit)*
$482.00
(exc. GST)
$530.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.00 |
*price indicative
- RS Stock No.:
- 236-1255
- Mfr. Part No.:
- 805.M
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 200mm | |
| Calliper Type | Digital | |
| Standards/Approvals | NF EN ISO 133851, ISO 133851, DIN 862 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 200mm | ||
Calliper Type Digital | ||
Standards/Approvals NF EN ISO 133851, ISO 133851, DIN 862 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has calliper with measurement capacity of 200 mm. This calliper has stainless steel rule with mat finish. The accuracy of the calliper is the 0.02 mm.
Vernier screw locking
Vernier with guide for better thumb position
Rule hardness is 40 HRc minimum
Related links
- Facom Caliper 200 mm 0.01 mm Resolution Digital, Metric
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital, Metric
- Facom Caliper 200 mm Vernier, Metric
- Facom Caliper 200 mm Straight Spring, Metric
- Mitutoyo Caliper 200 mm 0.02 mm Resolution Digital, Metric
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital Metric
- SAM Caliper 150 mm Digital, Metric
- Mitutoyo Caliper 200 mm 0.01 mm Resolution Digital Metric
