iStorage Portable HDD 1 TB External Hard Disk Drive

N

This image is representative of the product range

Subtotal (1 unit)*

$943.86

(exc. GST)

$1,038.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$943.86

*price indicative

RS Stock No.:
783-362
Mfr. Part No.:
IS-DA3-256-1000-B
Brand:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Memory Size

1TB

Sub Type

Portable

Product Type

Hard Disk Drive

Internal/External

External

Form Factor

Portable HDD

Industrial Grade

Yes

FIPS Validated

Yes

Interface Type

USB 3.2

Self-Destruct

Yes

Encryption Level

256 bit AES XTS

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Height

20.8mm

Length

131mm

Standards/Approvals

RoHS

Width

83mm

COO (Country of Origin):
CN
The iStorage diskAshur3 is a state-of-the-art portable HDD that offers an affordable and highly secure solution for protecting valuable data. Designed with a sleek look and a user-friendly interface, it sets a new Benchmark in effortless data security while ensuring enhanced portability and protection. The device incorporates essential iStorage features such as PIN protection and hardware encryption, along with innovative technological advancements, making it a reliable choice for safeguarding information with unmatched security and ease of use.

Ease of use

Enhanced encryption and physical security

Advanced firmware protection

Bootable feature

Backlit keypad

Unattended auto-lock

Transfer your files in seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy