Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 44-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-9643
Mfr. Part No.:
PIC32MX270F256D-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Program Memory Type

Flash

Number of ADC Units

1

Height

0.95mm

Width

8mm

Instruction Set Architecture

MCU

Dimensions

8 x 8 x 0.95mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (5 Channel)

Length

8mm

ADCs

13 x 10 bit

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
Up to 50 MHz/83DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (Typical)
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
USB 2.0-compliant full-speed device/host/OTG
Charge Time Measurement Unit (CTMU) :
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy