Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 44-Pin QFN
- RS Stock No.:
- 880-6724
- Mfr. Part No.:
- PIC32MX130F256D-I/ML
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 880-6724
- Mfr. Part No.:
- PIC32MX130F256D-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 32 kB | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8 x 8 x 0.9mm | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 5 | |
| Height | 0.9mm | |
| ADCs | 13 x 10 bit | |
| Width | 8mm | |
| Number of ADC Units | 1 | |
| Length | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 32 kB | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8 x 8 x 0.9mm | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 5 | ||
Height 0.9mm | ||
ADCs 13 x 10 bit | ||
Width 8mm | ||
Number of ADC Units 1 | ||
Length 8mm | ||
Maximum Operating Temperature +85 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin TQFP
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 12 kB 64-Pin TQFP
- Microchip PIC32MX Microcontroller 131 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 35 kB Flash, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SOIC
