Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 16 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-9799
Mfr. Part No.:
PIC32MX110F016B-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

4 kB

Number of PWM Units

1

Number of SPI Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of I2C Channels

2

Number of UART Channels

2

Length

10.5mm

ADCs

10 x 10 bit

Height

1.85mm

Width

5.6mm

Instruction Set Architecture

MCU

Dimensions

10.5 x 5.6 x 1.85mm

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Number of ADC Units

1

Pulse Width Modulation

1 (5 Channel)

Maximum Operating Temperature

+85 °C

40/50 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy