Microchip, 32bit MIPS32, PIC32 Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN
- RS Stock No.:
- 177-9807
- Mfr. Part No.:
- PIC32MX120F032B-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9807
- Mfr. Part No.:
- PIC32MX120F032B-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 8 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Instruction Set Architecture | MCU | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 0.95mm | |
| Pulse Width Modulation | 1 (5 Channel) | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 1 (10 x 10 bit) | |
| Automotive Standard | AEC-Q100 | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 8 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Instruction Set Architecture MCU | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 0.95mm | ||
Pulse Width Modulation 1 (5 Channel) | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 1 (10 x 10 bit) | ||
Automotive Standard AEC-Q100 | ||
Length 6mm | ||
- COO (Country of Origin):
- US
40/50 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU):
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Microcontroller Features
Operating voltage range of 2.3V to 3.6V
Up to 128KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 32K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features
Peripheral Pin Select (PPS) functionality
Related links
- Microchip PIC32 Microcontroller 32 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC18F2523-I/ML PIC18F 32 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
