Microchip, 32bit M4K, MIPS32, PIC32MX Microcontroller, 72MHz, 256 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9482
Mfr. Part No.:
PIC32MX274F256B-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

72MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2.5 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

ADCs

9 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

MIPS32

Length

17.9mm

Number of LIN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (5 x 16 bit)

Number of Ethernet Channels

0

Width

10.3mm

Number of PCI Channels

0

Height

2.35mm

Dimensions

17.9 x 10.3 x 2.35mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US
The PIC32MX27x family brings lower power run, sleep and deep sleep currents to the PIC32MX family, while increasing the frequency of 28 and 44 pin devices up to 72Mhz. These devices are available in 128K and 256K Flash variants, and both with and without FS USB. Target applications include Audio and low cost graphics.

eXtreme Low Power (XLP) Sleep and Deep Sleep
USB 2.0-compliant Full-speed OTG controller
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
mTouch™ Capacitive touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy