Microchip, 32bit MIPS32, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 177-9641
- Mfr. Part No.:
- PIC32MX170F256B-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9641
- Mfr. Part No.:
- PIC32MX170F256B-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 64 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Length | 10.5mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 10 x 10 bit | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.6mm | |
| Instruction Set Architecture | MCU | |
| Height | 1.85mm | |
| Pulse Width Modulation | 1 (5 Channel) | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 64 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
Length 10.5mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 10 x 10 bit | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||
Instruction Set Architecture MCU | ||
Height 1.85mm | ||
Pulse Width Modulation 1 (5 Channel) | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Up to 50 MHz/83DMIPS, 32-bit RISC CPU with 0.5 mA/MHz current consumption (Typical)
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
USB 2.0-compliant full-speed device/host/OTG
Charge Time Measurement Unit (CTMU) :
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
USB 2.0-compliant full-speed device/host/OTG
Charge Time Measurement Unit (CTMU) :
Supports mTouchTM Capacitive touch buttons and sliders
Provides high-resolution time measurement (1 ns)
On-chip temperature measurement capability
Temperature Range - 40°C to 105°C
Related links
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin QFN
- Microchip PIC32MX Microcontroller 131 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin QFN
- Microchip MIPS32 72MHz 28-Pin SOIC
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin SSOP
