Microchip, 8bit AVR, ATtiny24 Microcontroller, 20MHz, 2 kB Flash, 14-Pin SOIC
- RS Stock No.:
- 133-0983
- Mfr. Part No.:
- ATTINY24-20SSU
- Brand:
- Microchip
- RS Stock No.:
- 133-0983
- Mfr. Part No.:
- ATTINY24-20SSU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny24 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 8 x 10 bit | |
| Length | 8.74mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.99mm | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny24 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 8 x 10 bit | ||
Length 8.74mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.99mm | ||
Dimensions 8.74 x 3.99 x 1.5mm | ||
Pulse Width Modulation 1 (4 Channel) | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.5mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip ATTINY24-20SSU ATtiny 128 B 14-Pin SOIC
- Microchip ATtiny261A Microcontroller 2 kB Flash, 20-Pin TSSOP
- Microchip ATtiny84 Microcontroller 8 kB Flash, 14-Pin PDIP
- Microchip ATtiny406 Microcontroller 4 kB Flash, 20-Pin SOIC
- Microchip ATmega Microcontroller 32 kB Flash, 48-Pin TQFP
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip ATMEGA644PA-PU ATmega 2 kB 40-Pin PDIP
