Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 32 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 175-7187
- Mfr. Part No.:
- ATmega3209-AFR
- Brand:
- Microchip
- RS Stock No.:
- 175-7187
- Mfr. Part No.:
- ATmega3209-AFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 4.096 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 4 | |
| Program Memory Type | Flash | |
| Width | 7mm | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Dimensions | 7 x 7 x 1.05mm | |
| ADCs | 16 x 10 bit | |
| Length | 7mm | |
| Pulse Width Modulation | 0 | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 4.096 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 4 | ||
Program Memory Type Flash | ||
Width 7mm | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Dimensions 7 x 7 x 1.05mm | ||
ADCs 16 x 10 bit | ||
Length 7mm | ||
Pulse Width Modulation 0 | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Height 1.05mm | ||
- COO (Country of Origin):
- TW
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
16 Channel 10-bit ADC with Voltage Reference
Analog Comparator (AC)
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
5x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
SPI / I2C / USART
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 32 kB Flash, 48-Pin QFN
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin TQFP
- Microchip ATMEGA324A-AU ATmega 32 kB Flash, 44-Pin TQFP
- Microchip ATmega Microcontroller 64 kB Flash, 40-Pin PDIP
- Microchip ATmega Microcontroller 8 kB Flash, 32-Pin QFN
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin VQFN
